
Unidirectional TVS Diode, 600W Peak Pulse Power, 22.5A Peak Pulse Current. Features 178V clamping voltage, 95V minimum breakdown voltage, and 85.5V reverse standoff voltage. Operates across a -65°C to 150°C temperature range with 1µA leakage current. Packaged in a DO-214AA (SMB) surface mount plastic case, this RoHS compliant component offers single-channel transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM6T100A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 178V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T100A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
