
Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 95V minimum breakdown voltage and 178V clamping voltage. Operates with a reverse standoff voltage of 85.5V and a low leakage current of 1µA. Packaged in a DO-214AA surface mount case, this silicon diode offers protection across a wide temperature range of -65°C to 150°C.
Vishay SM6T100A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 178V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T100A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
