The SM6T100CA/2 is a bidirectional surge suppressor with a clamping voltage of 178V and a leakage current of 1uA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is designed for surface mount applications and is available in a DO-214AA package. It is not RoHS compliant.
Vishay SM6T100CA/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 178V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 22.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | No |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T100CA/2 to view detailed technical specifications.
No datasheet is available for this part.
