The SM6T100CA-E3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 85.5V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 5W and operates over a temperature range of -65°C to 150°C. The diode is packaged in a 2-pin DO-214AA package and is suitable for use in a variety of applications requiring transient voltage suppression.
Vishay SM6T100CA-E3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85.5 |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 105 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM6T100CA-E3 to view detailed technical specifications.
No datasheet is available for this part.