
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AA package. Features a peak pulse power of 600W and a maximum surge current of 100A. Offers a breakdown voltage range of 95V to 105V with a clamping voltage of 178V. Operates across a wide temperature range from -65°C to 150°C, with a low leakage current of 1µA. This RoHS compliant component provides robust protection against transient voltage events.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM6T100CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 178V |
| Clamping Voltage-Max | 178V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T100CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
