The SM6T10A/2 is a unidirectional transient voltage suppressor packaged in a DO-214AA case. It has a clamping voltage of 18.6V and a peak pulse power of 600W. The device can withstand a maximum surge current of 41A and operates over a temperature range of -65°C to 150°C. The SM6T10A/2 is not RoHS compliant.
Vishay SM6T10A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 41A |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.