
Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 9.5V minimum breakdown voltage and 8.55V reverse standoff voltage, with a 10µA maximum reverse leakage current. Clamping voltage is 18.6V, and it handles a 41A maximum surge current. This silicon diode is housed in a DO-214AA (SMB) surface-mount package, operating from -65°C to 150°C, and is RoHS compliant.
Sign in to ask questions about the Vishay SM6T10A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T10A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 41A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 215A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T10A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
