
Unidirectional TVS Diode, 600W Peak Pulse Power, 215A Peak Pulse Current. Features 18.6V Clamping Voltage, 9.5V Minimum Breakdown Voltage, and 8.55V Reverse Standoff Voltage. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 10µA. Packaged in a DO-214AA (SMB) surface-mount plastic case, this RoHS compliant component offers single-channel protection.
Sign in to ask questions about the Vishay SM6T10A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T10A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 215A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T10A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
