The SM6T10AHE3/52 is a unidirectional Zener diode with a clamping voltage of 18.6V and a minimum breakdown voltage of 9.5V. It operates over a temperature range of -65°C to 150°C and features a maximum reverse leakage current of 10uA. The diode is suitable for surface mount applications and is available in a tape and reel packaging format. The device is compliant with AEC-Q101 and RoHS standards.
Sign in to ask questions about the Vishay SM6T10AHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T10AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 215A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T10AHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
