
Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 9.5V minimum breakdown voltage and 18.6V clamping voltage. Designed for surface mount applications in a DO-214AA package. Offers a maximum surge current of 100A and a leakage current of 20uA. Operates across a temperature range of -65°C to 150°C.
Sign in to ask questions about the Vishay SM6T10CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T10CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.6V |
| Clamping Voltage-Max | 18.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 215A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T10CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
