The SM6T10CA2 is a bidirectional surge suppressor with a clamping voltage of 18.6V and a peak pulse power of 600W. It is packaged in the DO-214AA case and is suitable for surface mount applications. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 215A. It is available in quantities of 750 per reel, packaged in tape and reel format.
Vishay SM6T10CA2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 215A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.