The SM6T10CAHE3/5B is a surface mount bidirectional Zener diode with a clamping voltage of 18.6V and a minimum breakdown voltage of 9.5V. It operates over a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 20uA. The device is designed to handle a peak pulse current of 41A and a peak pulse power of 600W. It is packaged in a DO-214AA case and is available in tape and reel packaging.
Sign in to ask questions about the Vishay SM6T10CAHE3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T10CAHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 215A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T10CAHE3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
