
Unidirectional TVS Diode, 600W Peak Pulse Power, 184A Peak Pulse Current, 11.4V Min Breakdown Voltage, 12.6V Max Breakdown Voltage, 21.7V Clamping Voltage. This surface mount device features a 10.2V Reverse Standoff Voltage and 5uA Leakage Current. Operating temperature range from -65°C to 150°C. Packaged in DO-214AA, it offers RoHS compliance and is supplied on tape and reel.
Vishay SM6T12A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.7V |
| Clamping Voltage-Max | 21.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 36A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T12A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
