The SM6T150A-E3 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C. It features a breakdown voltage of 143V to 158V and a non-repetitive peak reverse power dissipation of 600W. The diode is packaged in a 2-pin DO-214AA package and has a maximum power dissipation of 5W. The SM6T150A-E3 is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Vishay SM6T150A-E3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Breakdown Voltage-Min | 143 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 158 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.