
The Vishay SM6T150AHE3/5B is a surface mount unidirectional Zener diode with a maximum operating temperature of 150°C and a maximum reverse leakage current of 1uA. It features a clamping voltage of 265V and a maximum surge current of 15A. The device is packaged in a DO-214AA case and is compliant with AEC-Q101 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM6T150AHE3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T150AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 265V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T150AHE3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
