The SM6T150CA-E3/51 is a surface mount transient voltage suppressor with a clamping voltage of 265V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 100A. The device is RoHS compliant and available in a bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM6T150CA-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T150CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 265V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T150CA-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.