
600W bidirectional transient voltage suppressor diode, designed for surface mount applications in a DO-214AA package. Features a 128V reverse standoff voltage, with a minimum breakdown voltage of 143V and a maximum breakdown voltage of 158V. Offers a clamping voltage range of 207V to 265V, with a low leakage current of 1µA. Capable of handling a peak pulse current of 15A and a maximum surge current of 2.9A, with a peak pulse power dissipation of 600W. Operates across a wide temperature range from -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM6T150CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T150CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 207V |
| Clamping Voltage-Max | 265V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T150CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
