
Unidirectional TVS Diode, 600W Peak Pulse Power, 14.3V Reverse Breakdown Voltage, and 12.8V Reverse Standoff Voltage. Features a 27.2V Clamping Voltage, 1uA Leakage Current, and 28A Max Surge Current. This surface mount device operates from -65°C to 150°C and is housed in an SMB package. RoHS compliant.
Sign in to ask questions about the Vishay SM6T15A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T15A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 27.2V |
| Clamping Voltage-Max | 27.2V |
| Direction | Unidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T15A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
