
Unidirectional TVS Diode, 600W Peak Pulse Power, designed for transient voltage suppression. Features a 12.8V reverse standoff voltage and a 15.8V maximum breakdown voltage. Offers a 27.2V clamping voltage and a 100A maximum surge current capability. This surface mount component, housed in a DO-214AA package, operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay SM6T15A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T15A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.2V |
| Clamping Voltage-Max | 27.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T15A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
