
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 600W peak pulse power dissipation and 147A peak pulse current capability. Offers a reverse standoff voltage of 12.8V with a breakdown voltage range of 14.3V to 15.8V. Clamping voltage is 27.2V, with a low leakage current of 1µA. Operates across a wide temperature range from -65°C to 150°C. Supplied in SMB package, RoHS compliant, and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM6T15CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T15CA-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 27.2V |
| Clamping Voltage-Max | 27.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T15CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
