
Bidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in a DO-214AA package. Features a 600W peak pulse power rating and 147A peak pulse current capability. Offers a 12.8V reverse standoff voltage and a 14.3V minimum breakdown voltage, with a clamping voltage of 27.2V. Operates across a wide temperature range from -65°C to 150°C, exhibiting a low leakage current of 1µA. This RoHS compliant component provides single-channel, bidirectional transient voltage suppression.
Vishay SM6T15CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T15CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
