The SM6T15CA-M3/52 is a single-channel Zener diode from Vishay, featuring a breakdown voltage of 14.3V and a peak pulse current of 28A. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device is packaged in an SMB case and is available on tape and reel. The SM6T15CA-M3/52 is RoHS compliant and part of the TransZorb series.
Vishay SM6T15CA-M3/52 technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T15CA-M3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.