
Unidirectional TVS Diode, 600W peak pulse power, designed for surface mount applications in a DO-214AA package. Features a 15.3V reverse standoff voltage and a clamping voltage of 32.5V. Offers a minimum breakdown voltage of 17.1V and a maximum reverse leakage current of 1µA. Operates across a temperature range of -65°C to 150°C, with a maximum surge current capability of 24A. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Vishay SM6T18A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T18A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.5V |
| Clamping Voltage-Max | 32.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 24A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T18A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
