
Unidirectional TVS Diode, 600W Peak Pulse Power, 123A Peak Pulse Current. Features 15.3V Reverse Standoff Voltage and 32.5V Clamping Voltage. Offers 17.1V Minimum Breakdown Voltage with 1uA Leakage Current. Packaged in DO-214AA (SMB) for surface mounting, operating from -65°C to 150°C. RoHS compliant.
Sign in to ask questions about the Vishay SM6T18A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T18A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 123A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T18A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
