The SM6T18A2 is a unidirectional surge protector from Vishay, packaged in a DO-214AA case. It can handle peak pulse power of up to 600W and a maximum surge current of 24A. The device operates within a temperature range of -65°C to 150°C and has a clamping voltage of 32.5V. It is available in quantities of 750 per reel.
Vishay SM6T18A2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 24A |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.