Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional,
Checking distributor stock and pricing after the page loads.
Vishay SM6T18CA/51 technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Clamping Voltage-Max | 32.5 |
| Breakdown Voltage-Nom | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.