The SM6T18CA/52 transient voltage suppressor is a bidirectional device with a clamping voltage of 32.5V and a peak pulse power rating of 600W. It is packaged in a DO-214AA case and is suitable for surface mount applications. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 123A. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM6T18CA/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 123A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.