The SM6T18CA-E3/51 is a surface mount transient voltage suppressor from Vishay, featuring a maximum operating temperature range of -65°C to 150°C. It has a clamping voltage of 32.5V and a reverse breakdown voltage of 17.1V. The device is capable of withstanding a peak pulse current of 123A and a peak pulse power of 600W. The SM6T18CA-E3/51 is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM6T18CA-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T18CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T18CA-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.