
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 15.3V reverse standoff voltage and a 17.1V minimum breakdown voltage. Clamping voltage is 25.2V with a maximum of 32.5V. Designed for surface mount applications in an SMB package, this RoHS compliant component provides ESD protection and operates across a wide temperature range of -65°C to 150°C.
Vishay SM6T18CA-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 32.5V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 24A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | SM6T |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T18CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
