The SM6T18CAHE3/5B is a bidirectional transient voltage suppressor zener diode with a clamping voltage of 32.5V and a minimum breakdown voltage of 17.1V. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 123A. The device is packaged in a DO-214AA package and is available on tape and reel in quantities of 3200. It is RoHS compliant and meets AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM6T18CAHE3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T18CAHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 123A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T18CAHE3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
