
Unidirectional TVS Diode, 600W Peak Pulse Power, 2.2A Peak Pulse Current. Features 171V Reverse Standoff Voltage and 274V Clamping Voltage. Operates from -65°C to 150°C with a maximum reverse leakage current of 1µA. Packaged in a DO-214AA (SMB) surface mount package, this RoHS compliant silicon component offers robust transient voltage suppression.
Vishay SM6T200A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T200A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
