
The SM6T200CAHE3/52 is a bidirectional Zener diode with a minimum breakdown voltage of 190V and a maximum reverse leakage current of 1uA. It features a maximum surge current of 11.3A and a peak pulse power of 600W. This diode is packaged in a DO-214AA surface mount package and is suitable for operating temperatures between -65°C and 150°C. The device is compliant with AEC-Q101 and RoHS regulations.
Sign in to ask questions about the Vishay SM6T200CAHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T200CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 353V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T200CAHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
