
The SM6T220A/52 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 388V and a peak pulse power rating of 600W. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is not RoHS compliant and is supplied on tape and reel in quantities of 750. It has a maximum surge current of 100A and a single channel configuration.
Vishay SM6T220A/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 388V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
