
Unidirectional TVS Diode, 600W Peak Pulse Power, 10.3A Peak Pulse Current. Features 328V Clamping Voltage, 209V Minimum Breakdown Voltage, and 188V Reverse Standoff Voltage. Operates with 1uA Leakage Current and 150°C Max Operating Temperature. Surface mountable in a DO-214AA package, this silicon transient suppressor offers RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM6T220A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 328V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T220A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
