
Bidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 188V reverse standoff voltage and 209V minimum breakdown voltage, with a 388V clamping voltage at 10.3A peak pulse current. Offers a low leakage current of 1µA and a maximum surge current capability of 100A. Packaged in a DO-214AA (SMB) surface-mount plastic package, this RoHS compliant component operates from -65°C to 150°C.
Sign in to ask questions about the Vishay SM6T220CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T220CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 388V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T220CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
