
Unidirectional TVS diode for transient voltage suppression, featuring a 600W peak pulse power rating and 102A peak pulse current capability. This surface mount component offers a 39.3V clamping voltage and a minimum breakdown voltage of 20.9V at 18.8V reverse standoff voltage. Operating across a wide temperature range from -65°C to 150°C, it exhibits a low leakage current of 1µA. The diode is housed in a DO-214AA package and is RoHS compliant.
Sign in to ask questions about the Vishay SM6T22A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T22A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 39.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T22A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
