Unidirectional TVS Diode, 600W peak pulse power, with a 18.8V reverse standoff voltage. Features a 20.9V to 23.1V breakdown voltage range and a 39.3V clamping voltage. Designed for surface mount applications in a DO-214AA package, this silicon transient suppressor offers 100A max surge current capability and operates from -65°C to 150°C. RoHS compliant with a low 1uA max reverse leakage current.
Sign in to ask questions about the Vishay SM6T22A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T22A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 39.3V |
| Clamping Voltage-Max | 39.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T22A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
