This unidirectional Zener diode features a clamping voltage of 39.3V and a minimum breakdown voltage of 20.9V. It can withstand a maximum operating temperature of 150°C and a maximum reverse leakage current of 1uA. The diode is surface mountable and has a peak pulse power of 600W. It is RoHS compliant and part of the Automotive series, meeting AEC-Q101 standards.
Sign in to ask questions about the Vishay SM6T22AHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T22AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 39.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 102A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T22AHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
