Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional,
Vishay SM6T24A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 18A |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.