Unidirectional TVS Diode, 600W peak pulse power dissipation, with a 20.5V reverse standoff voltage and 22.8V minimum breakdown voltage. This silicon transient voltage suppressor features a 42.8V clamping voltage and 18A maximum surge current. Designed for surface mount applications in a DO-214AA package, it operates from -65°C to 150°C and offers a low 1µA leakage current. RoHS compliant and available on tape and reel.
Sign in to ask questions about the Vishay SM6T24A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T24A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.8V |
| Clamping Voltage-Max | 42.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 18A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T24A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
