The SM6T24AHE3/52 is a unidirectional Zener diode with a clamping voltage of 42.8V and a minimum breakdown voltage of 22.8V. It operates over a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 1uA. The diode is surface mountable and available in a package quantity of 750 per reel. It is RoHS compliant and meets the AEC-Q101 automotive standard.
Sign in to ask questions about the Vishay SM6T24AHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T24AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 93A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T24AHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
