The SM6T27A-E3/55 transient voltage suppressor is a unidirectional device with a clamping voltage of 48.3V and a peak pulse power of 600W. It is packaged in a DO-214AA case and is available in tape and reel packaging. The device operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Vishay SM6T27A-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.