
The SM6T27AHE3/52 is a unidirectional Zener diode with a minimum breakdown voltage of 25.7V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is RoHS compliant and features a peak pulse power of 600W and a peak pulse current of 16A.
Sign in to ask questions about the Vishay SM6T27AHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T27AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 83A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T27AHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
