Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 83A peak pulse current. Features a 25.7V minimum breakdown voltage, 48.3V clamping voltage, and 1uA leakage current. Operates across a temperature range of -65°C to 150°C. Packaged in a DO-214AA (SMB) surface-mount plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay SM6T27CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 83A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T27CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
