
Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 59V clamping voltage and 31.4V minimum breakdown voltage. Operates with a 28.2V reverse standoff voltage and a low 1µA leakage current. This silicon diode offers a wide operating temperature range from -65°C to 150°C and a 68A peak pulse current capability. Packaged in a DO-214AA (SMB) surface mount case, it is RoHS compliant.
Sign in to ask questions about the Vishay SM6T33A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T33A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 68A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T33A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.