The SM6T36CA/2 is a transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can withstand a peak pulse power of 600W and a maximum operating temperature of 150°C. The device is not RoHS compliant and is available in quantities of 750 per reel. The SM6T36CA/2 has a clamping voltage of 64.3V and can handle a maximum surge current of 12A. It operates within a temperature range of -65°C to 150°C.
Vishay SM6T36CA/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 12A |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.