The SM6T36CA-E3 is a bidirectional transient voltage suppressor diode from Vishay, featuring a silicon element material and a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 30.8V and a maximum breakdown voltage of 37.8V. The diode is packaged in a 2-pin DO-214AA package and has a maximum power dissipation of 5W. The SM6T36CA-E3 is suitable for use in applications requiring transient voltage suppression.
Vishay SM6T36CA-E3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.