The SM6T36CA-E3/51 transient voltage suppressor from Vishay is a unidirectional device with a reverse breakdown voltage of 34.2V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA case and is designed for surface mount applications. The device has a maximum surge current of 100A and a peak pulse power of 600W. It is RoHS compliant and available in a bulk packaging quantity of 2000 units.
Vishay SM6T36CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.