
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, with a 30.8V reverse standoff voltage and 34.2V minimum breakdown voltage. Features a 64.3V clamping voltage and 1uA leakage current. Designed for surface mount applications in a DO-214AA package, this RoHS compliant component operates from -65°C to 150°C and handles a 100A maximum surge current.
Sign in to ask questions about the Vishay SM6T36CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T36CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.3V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T36CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
