
Unidirectional TVS Diode, 600W Peak Pulse Power, 11.1A Peak Pulse Current. Features a 33.3V Reverse Standoff Voltage and 69.7V Clamping Voltage. Operates from -65°C to 150°C. Packaged in a DO-214AA (SMB) surface mount package, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Vishay SM6T39A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T39A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.7V |
| Clamping Voltage-Max | 69.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T39A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
